Gefran GQ Series Single Phase Solid State Relay, 25 A Load, Surface Mount, 600 V ac Load, 260V ac Control
- RS Stock No.:
- 601-825
- Mfr. Part No.:
- F036955/ GQ-25-60-A-1-0
- Brand:
- Gefran
Subtotal (1 unit)*
$169.58
(exc. GST)
$186.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169.58 |
*price indicative
- RS Stock No.:
- 601-825
- Mfr. Part No.:
- F036955/ GQ-25-60-A-1-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Single Phase Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 600V ac | |
| Minimum Control Voltage | 20V ac | |
| Maximum Control Voltage | 260V ac | |
| Series | GQ | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 13mm | |
| Standards/Approvals | UL508, TC RU C-IT.AЛ32.B.00422, EN 61010-1, EN 61000-6-4, EN 61000-6-2 | |
| Length | 11mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Single Phase Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type Surface | ||
Maximum Load Voltage 600V ac | ||
Minimum Control Voltage 20V ac | ||
Maximum Control Voltage 260V ac | ||
Series GQ | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Width 13mm | ||
Standards/Approvals UL508, TC RU C-IT.AЛ32.B.00422, EN 61010-1, EN 61000-6-4, EN 61000-6-2 | ||
Length 11mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran single-phase solid state relay is an exemplary product designed for heavy-duty industrial applications. Engineered for efficiency and reliability, this relay delivers seamless performance with a nominal current rating of 25A. It features advanced zero-crossing switching technology, which enhances operational longevity while minimizing electrical noise. Tailored for diverse control applications, from packaging machinery to industrial ovens, this solid state relay safeguards against transients with its robust design and impressive insulation specifications. Built for flexibility, it accommodates a wide range of control voltages, making it adaptable to various environments. Its thermal management capabilities ensure optimal performance by managing dissipated power efficiently, making it an excellent choice for demanding tasks in modern industrial settings.
Alternating current solid state relay ensures durability under significant load.
Zero crossing technology enhances switching life and reduces electromagnetic interference.
Designed for high-value transitory applications, providing added safety and reliability.
Supports a wide operational voltage range, offering versatility in various setups.
Protection level rated at IP20, safeguarding against dust and indirect contact.
Integrated green LED indicator signals the operational status effectively.
High insulation levels promote safety in demanding electrical environments.
Thermal resistance calculations ensure that the relay can manage high temperatures efficiently.
Compatible with various control voltages to accommodate diverse installation requirements.
Configured to withstand repetitive surges, ensuring operational integrity over time.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Industrial Mount Solid State Relays Panel Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
