Gefran GRZ-H Series Industrial Mount Solid State Relays, 50 A Load, DIN Rail Mount, 480 V ac Load, 260V ac Control
- RS Stock No.:
- 600-706
- Mfr. Part No.:
- F095547/ GRZ-H-3P-2S-50-48-A-2-FAN64-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,144.31
(exc. GST)
$1,258.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,144.31 |
*price indicative
- RS Stock No.:
- 600-706
- Mfr. Part No.:
- F095547/ GRZ-H-3P-2S-50-48-A-2-FAN64-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 50A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 20V ac | |
| Maximum Control Voltage | 260V ac | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Width | 52.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 50A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 20V ac | ||
Maximum Control Voltage 260V ac | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Width 52.5mm | ||
Standards/Approvals RoHS Compliant | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran advanced device from gefran represents the pinnacle of innovation for automation and control in various industrial applications. Designed to deliver exceptional performance, it integrates seamlessly into your existing systems, ensuring precise measurements and reliable operations. The product is equipped with contemporary features that enhance functionality while promoting user-friendly interaction. Its robust construction ensures longevity even in demanding environments, making it an ideal solution for both novice and seasoned professionals. The sleek design paired with practical engineering allows for ease of installation and maintenance, ultimately leading to reduced downtime and increased efficiency in your operations. Furthermore, the product's versatility ensures it can adapt to various applications, providing a reliable solution tailored to your specific needs.
Optimised for swift integration into industrial control systems.
Durable construction lends itself to high-stress environments.
User-friendly interface simplifies operation and monitoring.
Versatile design accommodates a wide range of applications.
Enhanced accuracy contributes to reliable data collection.
- RS Stock No. 0600704
- Mfr. Part No. F095545/ GRZ-H-3P-2S-50-48-A-0-FAN64-0
Each
$1,031.15
- RS Stock No. 0600705
- Mfr. Part No. F095546/ GRZ-H-3P-2S-50-48-A-2-FAN62-0
Each
$1,062.59
- RS Stock No. 0600848
- Mfr. Part No. F097379/ GRZ-3P-2S-50-48-A-0-0-0
Each
$785.87
- RS Stock No. 0600849
- Mfr. Part No. F097380/ GRZ-3P-2S-50-48-A-2-0-0
Each
$899.11
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control












