STMicroelectronics STripFET H7 N-Channel MOSFET, 45 A, 100 V Enhancement, 3-Pin TO-220 STF100N10F7

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$19.89

(exc. GST)

$21.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 835 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 10$3.978$19.89-
15 - 20$3.874$19.372%
25 +$3.814$19.074%

*price indicative

Packaging Options:
RS Stock No.:
786-3625
Mfr. Part No.:
STF100N10F7
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

45A

Maximum Drain Source Voltage Vds

100V

Series

STripFET H7

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

8mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

61nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

30W

Maximum Operating Temperature

175°C

Height

16.4mm

Width

4.6mm

Standards/Approvals

No

Length

10.4mm

Automotive Standard

No

N-Channel STripFET™ H7 Series, STMicroelectronics


STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.

MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy