Gefran GRZ-H Series Industrial Mount Solid State Relays, 65 A Load, DIN Rail Mount, 600 V ac Load, 260V ac Control
- RS Stock No.:
- 601-288
- Mfr. Part No.:
- F095639/ GRZ-H-3P-3S-65-60-A-0-FAN64-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,408.37
(exc. GST)
$1,549.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,408.37 |
*price indicative
- RS Stock No.:
- 601-288
- Mfr. Part No.:
- F095639/ GRZ-H-3P-3S-65-60-A-0-FAN64-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 65A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Maximum Control Voltage | 260V ac | |
| Minimum Control Voltage | 20V ac | |
| Series | GRZ-H | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 70mm | |
| Height | 119.8mm | |
| Standards/Approvals | UL, CE, RoHS | |
| Length | 140mm | |
| Off State Leakage Current | 3mA | |
| Output Type | Analogue | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 65A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Maximum Control Voltage 260V ac | ||
Minimum Control Voltage 20V ac | ||
Series GRZ-H | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 70mm | ||
Height 119.8mm | ||
Standards/Approvals UL, CE, RoHS | ||
Length 140mm | ||
Off State Leakage Current 3mA | ||
Output Type Analogue | ||
- COO (Country of Origin):
- IT
The Gefran GRZ-H series offers a robust solution designed to meet the demanding needs of modern automation systems. This state-of-the-art device enhances efficiency and reliability in various applications, making it an essential component for professionals seeking precision and performance. With an emphasis on quality engineering, this product ensures dependable operation even in challenging environments. It seamlessly integrates advanced technology, catering to both industrial and commercial settings, ensuring that your processes run smoothly and efficiently. Whether you're upgrading existing systems or implementing new solutions, this product stands out as a leading choice for those prioritising innovation and dependability.
Offers exceptional durability for extended operational lifespan.
Designed for seamless integration within various control systems.
Provides precise measurements and controls for optimal performance.
Features intuitive interfaces for ease of use and enhanced functionality.
Engineered to operate effectively in demanding environmental conditions.
- RS Stock No. 0601289
- Mfr. Part No. F095640/ GRZ-H-3P-3S-65-60-A-2-FAN62-0
Each
$1,439.81
- RS Stock No. 0601290
- Mfr. Part No. F095641/ GRZ-H-3P-3S-65-60-A-2-FAN64-0
Each
$1,521.52
- RS Stock No. 0602011
- Mfr. Part No. F097449/ GRZ-3P-2S-30-60-A-2-0-0
Each
$770.26
- RS Stock No. 0602021
- Mfr. Part No. F097458/ GRZ-3P-2S-30I-60-A-0-0-0
Each
$688.50
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control












