Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 480 V ac Load, 260V ac Control

Subtotal (1 unit)*

$949.42

(exc. GST)

$1,044.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$949.42

*price indicative

RS Stock No.:
600-725
Mfr. Part No.:
F097098/ GRZ-H-3P-2S-40-48-A-0-FAN64-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

40A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Control Voltage

20V ac

Maximum Control Voltage

260V ac

Series

GRZ-H

Terminal Type

Clamp Terminal

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Width

52.5mm

Standards/Approvals

RoHS Compliant

Output Type

3 Phase

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran innovative product from gefran is designed to enhance performance and efficiency in a variety of industrial applications. With its advanced technology and user-friendly features, this solution stands out as a reliable choice for professionals seeking precision and durability. Built to endure rigorous environments, it ensures stable operation while delivering exceptional results. The product integrates seamlessly with existing systems, making it an ideal solution for modern industries that demand reliability and performance. Combining functionality with sleek design, it represents the brand’s commitment to quality and innovation.

Engineered for robust performance in challenging industrial conditions.

Provides accurate measurements for critical applications.

Features intuitive controls for easy operation and setup.

Durable construction ensures longevity and reduced maintenance costs.

Designed for compatibility with various systems, enhancing versatility.

Offers enhanced safety features to protect both users and equipment.

Lightweight design facilitates easy installation and repositioning.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy