Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 480 V ac Load, 260V ac/dc Control
- RS Stock No.:
- 600-639
- Mfr. Part No.:
- F095485/ GRZ-H-3P-3S-40I-48-A-0-FAN64-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,081.46
(exc. GST)
$1,189.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,081.46 |
*price indicative
- RS Stock No.:
- 600-639
- Mfr. Part No.:
- F095485/ GRZ-H-3P-3S-40I-48-A-0-FAN64-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 40A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 20V ac/dc | |
| Maximum Control Voltage | 260V ac/dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 52.5mm | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 40A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 20V ac/dc | ||
Maximum Control Voltage 260V ac/dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Width 52.5mm | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran innovative product from gefran represents a significant leap in advanced measurement technology. Designed for optimal performance in various applications, it seamlessly integrates into both industrial and commercial settings. With its superior capabilities, it provides precise readings that are essential for reliable operational efficiency. Whether for monitoring temperatures, pressures, or other critical parameters, this product ensures that you stay ahead in performance and functionality. Its engineered with cutting-edge materials and state-of-the-art technology, offering unmatched durability and resilience, making it an excellent choice for demanding environments. Experience the perfect blend of precision, reliability, and versatility, catering to a wide range of user requirements.
Offers exceptional accuracy for critical measurement tasks.
Designed for seamless integration in diverse industrial setups.
Built with high-quality materials to withstand extreme conditions.
User-friendly interface enhances operational efficiency.
Versatile applications across multiple sectors.
Compact design allows for easy installation in confined spaces.
Advanced technology ensures long-term reliability.
Minimizes downtime with quick response times.
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
