Carlo Gavazzi Heatsink, 1-Phase And 3-Phase SSRS, Single-Phase Relay, 3-Phase Relay, 0.82°C/W 82 mm 94 mm 119mm
- RS Stock No.:
- 856-8400
- Distrelec Article No.:
- 137-45-051
- Mfr. Part No.:
- RHS301
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$150.49
(exc. GST)
$165.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $150.49 |
*price indicative
- RS Stock No.:
- 856-8400
- Distrelec Article No.:
- 137-45-051
- Mfr. Part No.:
- RHS301
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Heatsink | |
| For Use With | 1-Phase And 3-Phase SSRS, Single-Phase Relay, 3-Phase Relay | |
| Length | 94mm | |
| Width | 119mm | |
| Height | 82mm | |
| Thermal Resistance | 0.82°C/W | |
| Fastening | DIN Rail | |
| Diameter | 5.4mm | |
| Colour | Black | |
| Series | RHS | |
| Finish | Black Anodised | |
| Compatible Package Type | SSR | |
| Standards/Approvals | RoHS | |
| Application | 3 Phase Industrial | |
| Material | Metal | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Heatsink | ||
For Use With 1-Phase And 3-Phase SSRS, Single-Phase Relay, 3-Phase Relay | ||
Length 94mm | ||
Width 119mm | ||
Height 82mm | ||
Thermal Resistance 0.82°C/W | ||
Fastening DIN Rail | ||
Diameter 5.4mm | ||
Colour Black | ||
Series RHS | ||
Finish Black Anodised | ||
Compatible Package Type SSR | ||
Standards/Approvals RoHS | ||
Application 3 Phase Industrial | ||
Material Metal | ||
- COO (Country of Origin):
- MT
RHS Series
Carlo Gavazzi solid state relay heatsinks & retaining clips provide the user with a wide variety of options to ensure your application is covered
Various thermal resistances available
Can be used with both single & three phase SSRs
Suitable for both panel and DIN rail mounting
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Standards
RoHS Compliant
Related links
- Carlo Gavazzi Heatsink 3.1°C/W 82 mm 48 mm 44mm
- ebm-papst 4000 N Series Axial Fan 160 m³/h 82 mA Max 119mm, 38 mm
- Carlo Gavazzi Monitoring Relay SPDT, 230V ac
- ebm-papst 4400 F Series Axial Fan 94 m³/h 100 mA Max 119 mm 119mm 25 mm
- Carlo Gavazzi Monitoring Relay SPDT, DIN Rail
- Carlo Gavazzi Monitoring Relay DIN Rail 40 V dc
- Carlo Gavazzi Monitoring Relay SPDT 12V ac, 240 V ac
- Carlo Gavazzi Monitoring Relay 1 NO/1 NC 24 to 48 V ac, 115V
