Soldering Stations

A soldering station is a specialised tool used for soldering tasks, providing better precision, control and efficiency compared to a standard soldering iron. It consists of a power unit, a soldering iron, and often additional accessories such as stands, sponges and digital displays.

For technicians, engineers, and hobbyists in Australia, investing in a soldering station ensures greater reliability when working on sensitive electronics or industrial applications, whether you are looking for a professional soldering station or a compact solder iron station for occasional tasks.

Types of Soldering Stations

Analog Soldering Station

An entry-level option, the analog solder station uses simple dials to adjust heat settings. While less precise, they are cost-effective and easy to use for basic soldering tasks.

Digital Soldering Station

A digital soldering station displays temperature readings on an LCD, allowing for more accurate control. They are ideal for applications requiring consistency and repeatability.

Temperature Controlled Soldering Station

A temperature controlled soldering station maintains stable heat at the tip of the iron, making it especially important for delicate electronic components where overheating can cause damage.

Hot Air Rework Station

These use hot air instead of a traditional iron to melt solder, making them suitable for surface-mount device (SMD) components. Hot air rework stations are essential for precision repairs.

Rework / Multi-Function Station

A rework or multi-function unit combines several tools into one, such as an iron, hot air gun, and sometimes a desoldering pump. This makes it a versatile piece of soldering station equipment for professional environments.

Soldering & Desoldering Station

These dual-purpose units allow users to solder and remove components efficiently. A soldering station kit with desoldering capability is highly valued in repair and rework settings.

Portable / USB Soldering Station

Portable or USB-powered models are compact and convenient for mobile use. They are often included in a soldering iron station kit for on-the-go maintenance.

High-Frequency (RF) Soldering Station

High-frequency electric soldering stations heat the tip rapidly through radio frequency induction, delivering consistent performance for demanding industrial applications.

Induction Soldering Station

An induction-based iron soldering station uses electromagnetic fields to generate heat quickly and efficiently, offering precise temperature control and energy savings.

Key Features of a Soldering Station

Most soldering stations are designed with features such as:

  • Temperature Control: Accurate heat settings ensure safe soldering of sensitive components.
  • Quick Heat-up Times: Reduces downtime and speeds up the soldering process.
  • Ergonomic design: Comfortable handles reduce strain during prolonged use.
  • Safety Features: Options such as automatic shut-off and ESD protection safeguard both the user and components.
  • Versatility: A soldering station for electronics may come with multiple tips and functions for different soldering tasks.
  • Accessories: Stands, sponges, cleaning kits and tip assortments extend usability and maintain tip life.

Uses of a Solder Station

Soldering irons are ideal for soldering together transistor leads, wires or pads on printed circuit boards (PCBs). In electronics, soldering stations are frequently used for production work, conducting repairs and completing installations. Other applications include plastic welding and pyrography (decorating wood with burned in designs).

A professional soldering station ensures precise control for industrial and commercial uses, while hobbyists benefit from the ease of use of compact models.

How to Choose the Right Solder Station

When selecting a solder iron station, consider the following:

  • Temperature Range: Choose a model with adjustable settings for versatility.
  • Wattage: Higher wattage ensures faster heating and better performance on larger joints.
  • Control Type: Decide between analog simplicity or digital precision.
  • Safety: Look for models with ESD protection or insulated designs for working with sensitive electronics.
  • Application: A soldering station for electronics may differ from one designed for industrial manufacturing, so match the tool to your needs.

Industrial Applications of Soldering Stations

Electronics Manufacturing

A soldering station for electronics is widely used in PCB assembly and repair, ensuring accurate solder joints without damaging components.

Automotive Industry

Automotive engineers use electric soldering stations for wiring harnesses, sensors and dashboard electronics, where reliability is critical.

Telecommunications

In telecom equipment maintenance, a temperature controlled soldering station ensures precision for circuit boards and fibre optic hardware.

Aerospace and Defence

High-frequency and induction solder stations are commonly used in aerospace applications, where accuracy and consistency are essential under strict quality requirements.

DIY and Education

Schools, training centres and hobbyists benefit from affordable soldering station kits, which provide a safe and efficient way to learn soldering skills.

Buy Solder Stations Online from RS

RS is your one-stop shop for all the soldering stations you need in Australia. We stock a wide range from leading brands including Weller, Hakko and our own RS PRO range. From an entry-level soldering station kit to a fully featured professional soldering station, we’ve got it all. Customers can also explore accessories such as soldering irons, soldering fume extractors and solder flux removers.

For full information about our delivery options and fees, please refer to our Delivery page.

58 Products showing for Soldering Stations

Sort By
In Stock
Subtotal (1 unit)
$512.75(exc. GST)
$512.75/unit
Temporarily out of stock
Subtotal (1 unit)
$187.21(exc. GST)
$187.21/unit
In Stock
  • RS Stock No. 272-6436
  • Mfr. Part No. T0053298599
Subtotal (1 unit)
$345.81(exc. GST)
$345.81/unit
In Stock
  • RS Stock No. 106-289
  • Mfr. Part No. FX972-44
Subtotal (1 box of 1 unit)
$1,771.25(exc. GST)
$1,771.25/box
Being discontinued
  • RS Stock No. 642-029
  • Mfr. Part No. T0053298392
Subtotal (1 unit)
$472.81(exc. GST)
$472.81/unit
In Stock
Subtotal (1 unit)
$1,416.38(exc. GST)
$1,416.38/unit
Temporarily out of stock
  • RS Stock No. 338-546
  • Mfr. Part No. T0053442599
Subtotal (1 unit)
$701.89(exc. GST)
$701.89/unit
In Stock
  • RS Stock No. 252-8216
  • Mfr. Part No. T0053452699
Subtotal (1 unit)
$979.94(exc. GST)
$979.94/unit
Currently unavailable
  • RS Stock No. 492-442
  • Mfr. Part No. RND 560-00292
Subtotal (1 unit)
$65.08(exc. GST)
$65.08/unit
In Stock
Subtotal (1 unit)
$2,017.11(exc. GST)
$2,017.11/unit
Stocked by manufacturer
  • RS Stock No. 338-547
  • Mfr. Part No. T0053439599
Subtotal (1 unit)
$969.84(exc. GST)
$969.84/unit
In Stock
Subtotal (1 unit)
$1,176.83(exc. GST)
$1,176.83/unit
Stocked by manufacturer
Subtotal (1 unit)
$2,053.82(exc. GST)
$2,053.82/unit
In Stock
  • RS Stock No. 749-132
  • Mfr. Part No. 0IC1135A0C
Subtotal (1 unit)
$1,013.84(exc. GST)
$1,013.84/unit
In Stock
Subtotal (1 unit)
$4,790.73(exc. GST)
$4,790.73/unit
Stocked by manufacturer
  • RS Stock No. 338-536
  • Mfr. Part No. T0053448599
Subtotal (1 unit)
$969.84(exc. GST)
$969.84/unit
In Stock
Subtotal (1 unit)
$5,862.86(exc. GST)
$5,862.86/unit
Stocked by manufacturer
Subtotal (1 unit)
$1,026.40(exc. GST)
$1,026.40/unit
Unavailable
  • RS Stock No. 233-786
  • Mfr. Part No. WR3000M-AU
Subtotal (1 unit)
$3,485.69(exc. GST)
$3,485.69/unit
In Stock
  • RS Stock No. 749-136
  • Mfr. Part No. 0IC1235A
Subtotal (1 unit)
$329.08(exc. GST)
$329.08/unit
Results per page