Weller T0053442599 T0053 Soldering Station 95 W, 230V

This image is representative of the product range

Subtotal (1 unit)*

$701.89

(exc. GST)

$772.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$701.89

*price indicative

Sponsored
Weller
RS Stock No.:
338-546
Mfr. Part No.:
T0053442599
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Soldering Station

Model Number

T0053442599

Tasks Supported

Soldering

Power Rating

95W

Input Voltage

230V

Soldering Tip Temperature

450°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Series

T0053

Standards/Approvals

RoHS

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy