Weller WXair WX Additional Module 70 W, 100V, 230 V, 2 Outputs

Subtotal (1 unit)*

$979.94

(exc. GST)

$1,077.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$979.94

*price indicative

Sponsored
Weller
RS Stock No.:
252-8216
Distrelec Article No.:
303-44-826
Mfr. Part No.:
T0053452699
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Additional Module

Model Number

WXair

Tasks Supported

Desoldering/Hot Air

Plug Type

Type G - British 3-Pin, Type F - Schuko

Power Rating

70W

Input Voltage

100V, 230V

Soldering Tip Temperature

450°C

Number of Outputs

2

ESD Safe

Yes

Standards/Approvals

RoHS

Series

WX

COO (Country of Origin):
MX

Weller Additional Module, 2 Outputs, 70W - T0053452699


This WXair rework module by Weller is a versatile addition to the WXsmart soldering station, providing a full All-in-one rework station solution. With 1 air and 1 vacuum channel, it allows for a wide range of soldering, desoldering, and hot air applications. The module is designed for efficiency and ease of use, making it an essential tool for electronics and mechanical professionals.

Features & Benefits


• All-in-one rework station solution

• 1 air and 1 vacuum channel for versatile applications

• High wattage of 70W for efficient performance

• Compatible with Weller WXsmart Soldering station

• ESD safe for added protection

• Stackable design for space-saving on workbench

• Exchangeable filters for extended pump life

• Backwards compatibility for easy upgrades

• Fast and easy station set-up with RS232 cable

• Optional foot switch activation for seamless workflow

Applications


• Ideal for rework, desoldering, and hot air applications

• Can be used for professionals looking for a compact and efficient soldering solution

Can it be used for both desoldering and hot air applications?


Yes, the WXair rework module is designed to cover both desoldering and hot air applications efficiently.

Will it save space on my workbench?


Yes, the stackable design of the module ensures a clean and organised workbench.

Is it compatible with existing Weller WX 1 and WX 2 Soldering Stations?


Yes, the WXair module provides backwards compatibility for easy upgrades to existing stations.

Can I activate air and vacuum channels with a foot switch?


Yes, both air and vacuum channels can be activated using an optional foot switch for a smooth workflow tailored to your needs.

How easy is the station set-up process?


The WXair rework module can be quickly and easily connected to the WXsmart Soldering Station using an RS232 cable for fast and efficient set-up.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy