Metcal MX-500SPT MX-500 Graphic Display Soldering Station 40 W, 240V
- RS Stock No.:
- 860-0169
- Distrelec Article No.:
- 110-92-043
- Mfr. Part No.:
- MX-500SPT
- Brand:
- Metcal
Subtotal (1 unit)*
$1,828.50
(exc. GST)
$2,011.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,828.50 |
*price indicative
- RS Stock No.:
- 860-0169
- Distrelec Article No.:
- 110-92-043
- Mfr. Part No.:
- MX-500SPT
- Brand:
- Metcal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Model Number | MX-500SPT | |
| Product Type | Soldering Station | |
| Tasks Supported | Soldering | |
| Power Rating | 40W | |
| Display Type | Graphic Display | |
| ESD Safe | Yes | |
| Series | MX-500 | |
| Standards/Approvals | cTUVus, WEEE (2002/96/EC), CE | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Model Number MX-500SPT | ||
Product Type Soldering Station | ||
Tasks Supported Soldering | ||
Power Rating 40W | ||
Display Type Graphic Display | ||
ESD Safe Yes | ||
Series MX-500 | ||
Standards/Approvals cTUVus, WEEE (2002/96/EC), CE | ||
- COO (Country of Origin):
- CN
Metcal MX-500 Series Soldering Station, 40W Power Rating, 240V Input Voltage - MX-500SPT
This soldering station is a tool designed for precision soldering tasks in professional environments, providing controlled thermal delivery for Electronic Assembly and repair. It operates from a 240V supply and is suited to workstations requiring electrostatic protection while presenting operational data on an integrated graphic display.
Features and Benefits:
• 40W power rating for consistent thermal output and steady performance
• Graphic display presents operational status and settings visibly
• ESD‑safe construction to reduce electrostatic risks during handling
• cTUVus and CE approvals confirm adherence to recognised standards
• WEEE compliance supporting regulated end‑of‑life disposal
• Graphic display presents operational status and settings visibly
• ESD‑safe construction to reduce electrostatic risks during handling
• cTUVus and CE approvals confirm adherence to recognised standards
• WEEE compliance supporting regulated end‑of‑life disposal
Applications
• Suitable for electronics assembly requiring controlled heat
• Ideal for repair benches handling sensitive components
• Used for tasks needing Visual feedback via a graphic display
• Can be used where ESD protection is a workplace requirement
• Appropriate for facilities operating on a 240V mains supply
• Ideal for repair benches handling sensitive components
• Used for tasks needing Visual feedback via a graphic display
• Can be used where ESD protection is a workplace requirement
• Appropriate for facilities operating on a 240V mains supply
What mains voltage is required to operate this unit?
It requires a 240V input supply for normal operation.
How does the product address electrostatic sensitivity?
The design is ESD‑safe to reduce the likelihood of electrostatic damage during use.
Which regulatory marks indicate conformity with safety expectations?
It carries cTUVus and CE approvals indicating compliance with those test criteria.
How is end‑of‑life disposal handled for this equipment?
It is WEEE‑compliant to align with electrical and electronic equipment disposal regulations.
Supplied with
Power supply, MX-PTZ precision tweezer hand-piece with MX-W4PT Tip Saver workstand and MX-RM3E soldering and rework hand-piece and WS1 sleeper workstand
- RS Stock No. 0749136
- Mfr. Part No. 0IC1235A
Each
$329.08
- RS Stock No. 0749131
- Mfr. Part No. 0IC1135A
Each
$667.96
- RS Stock No. 0749154
- Mfr. Part No. 0ICV2035X
Each
$2,604.54
- RS Stock No. 0912611
- Mfr. Part No. 0ICT1000A
Each
$1,174.31
Related links
- Weller T0053298599 T005 Digital Soldering Station 70 W, 240V
- RS PRO LED Display Digital Soldering Station 70 W, 230 V
- Metcal MX-5051 Soldering Station 80W, 240V
- Weller T0053452599 T0053 Rework Station 70 W 240 V ac, 2 Outputs
- Metcal Soldering Accessory Soldering Iron Stand, for use with MX500S Soldering Station
- Metcal Soldering Accessory Soldering Station Chamber Liner, for use with MFR-SRC/MFR-PTZ Soldering Station
- Metcal Soldering Accessory Soldering Station Tip Removal Pad, for use with PS800 Soldering System
- Metcal Soldering Accessory Soldering Station Chamber Liner, for use with MX-500DS Desoldering Station












