Weller T0053451599 T0053 4.3 in TFT Power Unit 300 W, 230V, 2 Outputs
- RS Stock No.:
- 338-549
- Mfr. Part No.:
- T0053451599
- Brand:
- Weller
Subtotal (1 unit)*
$2,053.82
(exc. GST)
$2,259.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,053.82 |
*price indicative
- RS Stock No.:
- 338-549
- Mfr. Part No.:
- T0053451599
- Brand:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Power Unit | |
| Model Number | T0053451599 | |
| Tasks Supported | Soldering | |
| Power Rating | 300W | |
| Display Type | 4.3 in TFT | |
| ESD Safe | Yes | |
| Series | T0053 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Power Unit | ||
Model Number T0053451599 | ||
Tasks Supported Soldering | ||
Power Rating 300W | ||
Display Type 4.3 in TFT | ||
ESD Safe Yes | ||
Series T0053 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
Related links
- Weller WXA 2010 Hot Air station 200 W 2 Outputs
- Weller T0053447599 T0053 Power Unit 95 W, 230 V
- Weller T0053174599 T0053 Hot Air station 750 W, 230 V
- Weller T0053461599 T0053 Soldering Station 150 W 2 Outputs
- Weller T0053462599 T0053 Soldering Station 150 W 2 Outputs
- Weller T0053452599 T0053 Rework Station 70 W 240 V ac, 2 Outputs
- Weller WXair WX Additional Module 230 W, 2 Outputs
- JM CONCEPT EOLIS 3000 Series Input/Output Module 2 Outputs 90 V ac

