Hakko FX-972 FX972 Soldering Station 95 W

Subtotal (1 box of 1 unit)*

$1,771.25

(exc. GST)

$1,948.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$1,771.25

*price indicative

RS Stock No.:
106-289
Mfr. Part No.:
FX972-44
Brand:
Hakko
Find similar products by selecting one or more attributes.
Select all

Brand

Hakko

Model Number

FX-972

Product Type

Soldering Station

Tasks Supported

Desoldering/Soldering

Power Rating

95W

Soldering Tip Temperature

450°C

Series

FX972

Standards/Approvals

RoHS

COO (Country of Origin):
MY
The Hakko dual-port compact soldering station offers 200 watts of power in a space-saving design. This high-power, thermally-controlled station ensures excellent thermal recovery, making it ideal for lead-free soldering. With dual ports for multi-tool use, it supports a wide range of rework tools for professionals. Wireless IR offsetting enhances precision.

High-power thermal control

Ensures high thermal recovery

Wireless IR offsetting ensures precise adjustments

Space saving design enhances workstation flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy