Weller T0053448599 T0053 Soldering Station 95 W, 230V
- RS Stock No.:
- 338-536
- Mfr. Part No.:
- T0053448599
- Brand:
- Weller
Subtotal (1 unit)*
$969.84
(exc. GST)
$1,066.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $969.84 |
*price indicative
- RS Stock No.:
- 338-536
- Mfr. Part No.:
- T0053448599
- Brand:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Model Number | T0053448599 | |
| Product Type | Soldering Station | |
| Tasks Supported | Soldering | |
| Power Rating | 95W | |
| Display Type | LCD | |
| ESD Safe | Yes | |
| Standards/Approvals | RoHS | |
| Series | T0053 | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Model Number T0053448599 | ||
Product Type Soldering Station | ||
Tasks Supported Soldering | ||
Power Rating 95W | ||
Display Type LCD | ||
ESD Safe Yes | ||
Standards/Approvals RoHS | ||
Series T0053 | ||
- COO (Country of Origin):
- MX
- RS Stock No. 0338537
- Mfr. Part No. T0053449599
Each
$969.84
- RS Stock No. 0338539
- Mfr. Part No. T0053460599
Each
$1,131.66
- RS Stock No. 0912586
- Mfr. Part No. 0RDS803
Each
$455.36
- RS Stock No. 0907270
- Mfr. Part No. 0IC1205A58
Each
$915.89
Related links
- Weller T0053442599 T0053 Soldering Station 95 W, 230V
- Weller T0053460599 T0053 Soldering Station 95 W, 230V
- Weller T0053449599 T0053 Soldering Station 95 W, 230V
- Weller T0053461599 T0053 Soldering Station 150 W 2 Outputs
- Weller T0053462599 T0053 Soldering Station 150 W 2 Outputs
- Weller T0053439599 T0053 Soldering Station 150 W
- Weller WE1010 WE1010 Soldering Station 85 W, 230V
- Weller T0053447599 T0053 Power Unit 95 W, 230 V













