Ersa i-CON2V MK2 i-CON Digital Soldering Station 120 W, 230V, 2 Outputs
- RS Stock No.:
- 749-138
- Mfr. Part No.:
- 0IC2205V
- Brand:
- Ersa
Subtotal (1 unit)*
$1,176.83
(exc. GST)
$1,294.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,176.83 |
*price indicative
- RS Stock No.:
- 749-138
- Mfr. Part No.:
- 0IC2205V
- Brand:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Model Number | i-CON2V MK2 | |
| Product Type | Soldering Station | |
| Tasks Supported | Desoldering/Soldering | |
| Power Rating | 120W | |
| Input Voltage | 230V | |
| Soldering Tip Temperature | 450°C | |
| Number of Outputs | 2 | |
| Display Type | Digital | |
| ESD Safe | Yes | |
| Series | i-CON | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Model Number i-CON2V MK2 | ||
Product Type Soldering Station | ||
Tasks Supported Desoldering/Soldering | ||
Power Rating 120W | ||
Input Voltage 230V | ||
Soldering Tip Temperature 450°C | ||
Number of Outputs 2 | ||
Display Type Digital | ||
ESD Safe Yes | ||
Series i-CON | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Ersa Soldering and desoldering station i-CON 2V MK2 includes the i-TOOL MK2 soldering iron with a precision tip for reliable and accurate soldering. The package comes with a sturdy tip holder and a dry cleaner, allowing for efficient tip maintenance without water, making it Ideal for professional electronic applications.
Durable construction
Ergonomic design for precision and comfort
CE and VDE approved
Related links
- Ersa 0IC2205VC i-CON Digital Soldering Station 120 W, 230V
- Ersa 0IC2205V0C i-CON Digital Soldering Station 120 W, 230V
- Ersa 0IC2205VIT i-CON Digital Soldering Station 120 W, 230V
- Ersa 0ICV2005AI i-CON Digital Soldering Station 200 W, 230V
- Ersa 0ICV2005AXV i-CON Digital Soldering Station 200 W, 230V
- Ersa 0ICV2005A i-CON Digital Soldering Station 200 W, 230V
- Ersa 0ICV2005XV i-CON Digital Soldering Station 200 W, 230V
- Ersa 0ICV2005XVI i-CON Digital Soldering Station 200 W, 230V
