Weller T0053298599 T005 Digital Soldering Station 70 W, 240V

This image is representative of the product range

Subtotal (1 unit)*

$345.81

(exc. GST)

$380.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$345.81

*price indicative

Sponsored
Weller
RS Stock No.:
272-6436
Mfr. Part No.:
T0053298599
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Soldering Station

Model Number

T0053298599

Tasks Supported

Soldering

Plug Type

Australian/New Zealand 3 pin

Power Rating

70W

Input Voltage

240V

Soldering Tip Temperature

450°C

Display Type

Digital

Standards/Approvals

No

Series

T005

COO (Country of Origin):
MX
The Weller digital soldering station that has standby mode and auto setback conserves energy, protects equipment. It has ESD safe station, iron and heat resistant silicon cable for safe handling.

Using ET soldering tips

Password protected to preserve settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy