Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8369
- Mfr. Part No.:
- 3220-D
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Tightening socket k20 used to tighten slotted nuts on shock absorber piston rods.
Burnished finish
Related links
- SAM Standard Socket
- SAM 30-Piece Imperial 1/4 and 1/2 in Standard Socket Set with Ratchet, Torx Bit
- SAM 6-Piece 1/2 in, 1/4 in Standard Socket Set
- SAM 3/8 in Drive 10mm Standard Socket, 125 mm Overall Length
- SAM 3/8 in Drive 27mm Standard Socket 41mm, 37 mm Overall Length
- SAM 1/2 in Drive 7mm Standard Socket, 120 mm Overall Length
- SAM 7-Piece 1/3 in Standard Socket Set
- SAM 10-Piece 3/8 in Standard Socket Set
