SAM 1/2 in Drive 7mm Standard Socket, 120 mm Overall Length
- RS Stock No.:
- 282-8251
- Mfr. Part No.:
- 21510-7
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8251
- Mfr. Part No.:
- 21510-7
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Flat socket for troughgoing ratchet 1/2 inch. The Ratchet with 3/8 inch interior drive to help the operator for difficult to access jobs. It can be used with special 7, 8, 10 mm sockets.
Length is 120 mm
Ratchet reversible by lever 21510
Polished chrome plate finish
Ratchet reversible by lever 21510
Polished chrome plate finish
Related links
- SAM 1/2 in Drive 8mm Standard Socket, 120 mm Overall Length
- SAM 1/2 in Drive 10mm Standard Socket 120 mm Overall Length
- Facom 1/2 in Drive 7mm Standard Socket 40 mm Overall Length
- SAM 1/4 in Drive 9mm Standard Socket 12.57mm, 15.55 mm Overall Length
- SAM 1/4 in Drive 7 mm Standard Torx, 35mm Overall Length
- SAM 3/8 in Drive 10mm Standard Socket, 125 mm Overall Length
- SAM 3/8 in Drive 21mm Standard Socket 35mm, 29 mm Overall Length
- SAM 3/8 in Drive Standard Socket, 250 mm Overall Length
