SAM 1/2 in Drive 11.1 mm Standard Square
- RS Stock No.:
- 282-8815
- Mfr. Part No.:
- 871-8
- Brand:
- SAM
Subtotal (1 unit)*
$96.68
(exc. GST)
$106.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.68 |
*price indicative
- RS Stock No.:
- 282-8815
- Mfr. Part No.:
- 871-8
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 11.1 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 11.1 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Non-Sparking No | ||
Standards/Approvals No | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Socket is an engine drain female square socket. The use of this socket, blended to the accessories such as ratchet, extensions, joints, etc. It allows to numerous access possibilities.
Training square oil change socket
Related links
- SAM 1/2 in Drive 10 mm Standard Square
- SAM 1/2 in Drive 8 mm Standard Square, 8mm Overall Length
- SAM 1/2 in Drive 10 mm Standard Square, 10mm Overall Length
- SAM 1/2 in Drive 14 mm Standard Square, 14mm Overall Length
- SAM 1/2 in Drive 13 mm Standard Square, 13.1mm Overall Length
- SAM 3/8 in Drive 19 mm Standard Square, 80mm Overall Length
- SAM 1/4 in Drive 8 mm Standard Torx, 35mm Overall Length
- SAM 1/4 in Drive 8 mm Standard Resistorx, 35mm Overall Length
