KYOCERA AVX 22 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$704.00

(exc. GST)

$776.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 16000$0.176$704.00-
20000 +$0.158$632.0010%

*price indicative

RS Stock No.:
136-1119
Mfr. Part No.:
12061C223KAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

22nF

Voltage

100V dc

Package/Case

1206

Mount Type

Surface

Packaging

Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

KGM

Length

3.2mm

Height

1.8mm

Width

1.6mm

Standards/Approvals

No

Suppression Class

Class II

Maximum Operating Temperature

125°C

AVX 1206 X7R Dielectric Capacitors


AVX X7R Dielectric capacitors are called temperature stable" Ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages are acceptable. The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603. Voltage Range: 4 V to 500 V. Capacitance Range: 100 pF to 22 μF.

1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications

  • RS Stock No. 1364300P
  • Mfr. Part No. 12061C223KAT2A
Each (Supplied on a Reel)
$0.187
  • RS Stock No. 1364708
  • Mfr. Part No. 08051C223KAT2A
Each (In a Bag of 100)
$0.063
  • RS Stock No. 1356627
  • Mfr. Part No. 08051C223K4T2A
Each (In a Bag of 250)
$0.056
  • RS Stock No. 1351351
  • Mfr. Part No. 08051C223K4T2A
Each (On a Reel of 4000)
$0.031

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy