SAM 6-Piece 1/2 in;1/4 in Standard Socket Set
- RS Stock No.:
- 283-0368
- Mfr. Part No.:
- RSTX-J6R
- Brand:
- SAM
Subtotal (1 unit)*
$156.30
(exc. GST)
$171.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $156.30 |
*price indicative
- RS Stock No.:
- 283-0368
- Mfr. Part No.:
- RSTX-J6R
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Set | |
| Drive Size | 1/2 in;1/4in | |
| Number of Pieces | 6 | |
| Socket Type | Standard | |
| VDE/1000V Approved | No | |
| Standards/Approvals | NF ISO 2725-1, NF ISO 1711-1, NF ISO 1174-1 | |
| Drive Type | Torx | |
| Set Contents | 6 Sockets on Storage Racks | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Set | ||
Drive Size 1/2 in;1/4in | ||
Number of Pieces 6 | ||
Socket Type Standard | ||
VDE/1000V Approved No | ||
Standards/Approvals NF ISO 2725-1, NF ISO 1711-1, NF ISO 1174-1 | ||
Drive Type Torx | ||
Set Contents 6 Sockets on Storage Racks | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Set of 6 sockets designed for Torx imprints, featuring three 1/2 inch sockets and three 1/4 inch sockets. Each socket is imprinted with the Torx pattern, providing versatility for Torx screws and bolts. With a weight of just 230 grams.
Compliance to NF ISO 1711 1 and NF ISO 2725 1
Related links
- SAM 6-Piece 1/4 in Hexagon Screwdriver Socket Set
- SAM 6-Piece 1/4 in Torx Socket Set
- Facom 6-Piece 1/2 in, 1/4 in Standard Socket Set
- SAM 6-Piece 3/4 in Standard Socket Set
- SAM 40-Piece 1/4 in Standard Socket Set
- SAM 26-Piece 1/4 in Standard Socket Set
- SAM 39-Piece 1/4 in Standard Socket Set
- SAM 34-Piece 1/4 in Standard Socket Set
