SAM 3/8 in Drive 27mm Standard Socket, 6 point, 41mm, 37 mm Overall Length
- RS Stock No.:
- 282-9788
- Mfr. Part No.:
- DP-27
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-9788
- Mfr. Part No.:
- DP-27
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Plumber wrench is constructed with anti oxidant chromed and it has slotted head to allow to way of the tip. It is conceived for a minimal obstruction.
Tailcoat revetment of the screw
Use with joint or extensions
Use with joint or extensions
Related links
- SAM 3/8 in Drive 32mm Standard Socket 43mm, 45 mm Overall Length
- SAM 3/8 in Drive 18mm Standard Socket 32mm, 24 mm Overall Length
- SAM 3/8 in Drive 21mm Standard Socket 35mm, 29 mm Overall Length
- SAM 3/8 in Drive 12mm Deep Socket 65 mm Overall Length
- SAM 3/8 in Drive 14mm Deep Socket 80 mm Overall Length
- SAM 3/8 in Drive 13mm Deep Socket 80 mm Overall Length
- SAM 3/8 in Drive 11mm Deep Socket 11mm, 65 mm Overall Length
- Bahco 3/4 in Drive 41mm Standard Socket 66 mm Overall Length
