BETA, 28 mm Jaw Capacity Adjustable Spanner, 200mm Overall, Metal Handle Non-Sparking
- RS Stock No.:
- 191-5779
- Mfr. Part No.:
- 111E 200
- Brand:
- BETA
Subtotal (1 unit)*
$91.91
(exc. GST)
$101.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.91 |
*price indicative
- RS Stock No.:
- 191-5779
- Mfr. Part No.:
- 111E 200
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Wrench Type | Adjustable Spanner | |
| Product Type | Adjustable Spanner | |
| Jaw Capacity | 28 mm | |
| Overall Length | 200mm | |
| Non-Sparking | Yes | |
| Handle Type | Metal | |
| Finish | Chrome | |
| Material | Chrome Plated Steel | |
| Standards/Approvals | DIN 3117, ISO 6787 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Wrench Type Adjustable Spanner | ||
Product Type Adjustable Spanner | ||
Jaw Capacity 28 mm | ||
Overall Length 200mm | ||
Non-Sparking Yes | ||
Handle Type Metal | ||
Finish Chrome | ||
Material Chrome Plated Steel | ||
Standards/Approvals DIN 3117, ISO 6787 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Adjustable wrenches with scales, chrome-plated
Movable jaw opening with right-hand rotation of pin
Head angled at 22.5 degrees, with mm and inch scale
Related links
- BETA Adjustable 35 mm Jaw Capacity, Metal Handle Non-Sparking
- BETA Adjustable Wrench 28 mm Jaw Capacity, Straight Handle Non-Sparking
- BETA Sparkproof Adjustable Wrench 15 mm Jaw Capacity, Straight Handle Non-Sparking
- BETA Sparkproof Adjustable Wrench 24 mm Jaw Capacity, Straight Handle Non-Sparking
- Bahco Adjustable Spanner 28 mm Jaw Capacity, Plastic Handle Non-Sparking
- BETA Adjustable Spanner 29 mm Jaw Capacity, Ergonomic Handle
- BETA Sparkproof Adjustable Wrench 28 mm Jaw Capacity, Straight Handle VDE/1000V Approved Non-Sparking
- BETA Adjustable Wrench 24 mm Jaw Capacity, Straight Handle Non-Sparking
