BETA 920AN/375 1/2 in Wobble Extension Bar Socket Accessory, 375mm Overall
- RS Stock No.:
- 616-808
- Mfr. Part No.:
- 920AN/375
- Brand:
- BETA
Subtotal (1 unit)*
$74.08
(exc. GST)
$81.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.08 |
*price indicative
- RS Stock No.:
- 616-808
- Mfr. Part No.:
- 920AN/375
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Drive Size | 1/2in | |
| Product Type | Socket Accessory | |
| Sub Type | Wobble Extension Bar | |
| Overall Length | 375mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Drive Size 1/2in | ||
Product Type Socket Accessory | ||
Sub Type Wobble Extension Bar | ||
Overall Length 375mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Wobble Extension Bar is a versatile tool designed to improve access to fasteners in tight or obstructed areas. Its wobble head allows slight angular movement between the drive tool and socket, making it ideal for automotive, industrial, and maintenance tasks.
Wobble design allows angled access in confined spaces
Compatible with 1/2 inch male and female square drives
Chrome plated alloy steel construction for durability
Related links
- BETA Square, 250 mm Overall
- BETA 1/2 in, 125 mm Overall
- BETA 1/2 in Square, 50 mm Overall
- BETA Slogging Spanner 70 mm, 375 mm Overall
- Stanley Standard 200 mm Blade, 375 mm Overall
- BETA Double Ended Open Spanner Metric, 375 mm Overall
- SAM Rounded Blade 375 mm Overall
- CK Adjustable Spanner 51 mm Jaw Capacity, Adjustable Handle
