SAM 30-Piece Imperial 1/4 and 1/2 in Standard Socket Set with Ratchet, Torx Bit
- RS Stock No.:
- 211-622
- Mfr. Part No.:
- 75-SR31B
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$403.32
(exc. GST)
$443.65
(inc. GST)
- RS Stock No.:
- 211-622
- Mfr. Part No.:
- 75-SR31B
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
75-SR31B
The SAM Outillage Tool Set is specifically designed for both 1/4 inch and 1/2 inch applications, all neatly housed in a sturdy two material plastic box. Engineered with precision and durability in mind, this collection is perfect for professionals and DIY enthusiasts alike, ensuring you have the right tool on hand for any task. The robust range includes a variety of sockets, ratchets, and screwdrivers, catering to diverse needs while maintaining the high standards synonymous with sam outillage. Whether you're tackling detailed assembly jobs or general repairs, this tool set provides unmatched versatility and reliability, making it an indispensable addition to any toolkit.
Comprehensive range accommodates a variety of applications
Guaranteed quality ensuring long lasting usage
Designed for ease of use suitable for both professional tradespeople and home users
Guaranteed quality ensuring long lasting usage
Designed for ease of use suitable for both professional tradespeople and home users
- RS Stock No. 0191920
- Mfr. Part No. RS.GRPPB
1 Kit
$896.41
- RS Stock No. 2684311
- Mfr. Part No. 96013702
Each
$2,532.14
- RS Stock No. 1883145
- Mfr. Part No. E032911
Each
$744.42
Related links
- SAM 30-Piece Imperial Hexagonal Socket Screws
- SAM 22-Piece Imperial 1/2 in Standard Socket Set with Ratchet, 6 point
- SAM 26-Piece Imperial 1/4 in Standard Socket Set with Ratchet, Hexagonal Socket Screws
- SAM 4-Piece Imperial 1/2 in Standard Socket Set, 6 point
- SAM 30-Piece 1/2 in Standard Socket Set
- SAM 30-Piece 1/2 in Bit Socket Set
- Teng Tools 6 Point Socket Torx, Hex Bits Driver Set 78 Pieces
- SAM Driver Bit T6 Tip 25 mm Overall 5-Piece













