SAM 3/4 in Drive 1-5/16 in 12 Point Bi-Hexagon, 56mm Overall Length
- RS Stock No.:
- 210-971
- Mfr. Part No.:
- C-1"5/16
- Brand:
- SAM
Subtotal (1 unit)*
$53.49
(exc. GST)
$58.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $53.49 |
*price indicative
- RS Stock No.:
- 210-971
- Mfr. Part No.:
- C-1"5/16
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 1-5/16 in | |
| Drive Size | 3/4in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Polished Chrome Plated | |
| Non-Sparking | No | |
| Overall Length | 56mm | |
| Standards/Approvals | NF ISO 1711-1, NF ISO 2725-1, DIN 3124 | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 1-5/16 in | ||
Drive Size 3/4in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Polished Chrome Plated | ||
Non-Sparking No | ||
Overall Length 56mm | ||
Standards/Approvals NF ISO 1711-1, NF ISO 2725-1, DIN 3124 | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
C-1"5/16
The SAM Outillage short bi-hexagonal socket excels in heavy-duty mechanical tasks with its robust design and efficient performance. Its spring stud safety catch and unlocking pushbutton facilitate smooth operation and easy removal. Finished with a polished chrome plate, it combines durability with a sleek look. Adhering to strict industry standards, this socket guarantees both reliability and safety for demanding applications.
Engineered for heavy-duty applications with exceptional durability
Spring stud safety catch ensures secure socket attachment
Unlocking pushbutton allows for quick and easy socket removal
Polished chrome-plated finish offers both strength and aesthetic appeal
Compliant with NF ISO 1711-1 and DIN 3124 standards for reliable performance
- RS Stock No. 0210965
- Mfr. Part No. C-1"1/8
Each
$49.66
- RS Stock No. 0210968
- Mfr. Part No. C-1"13/16
Each
$84.39
- RS Stock No. 0210977
- Mfr. Part No. C-3/4
Each
$53.08
- RS Stock No. 0210627
- Mfr. Part No. S-15/16
Each
$17.85
Related links
- SAM 3/4 in Drive 1-1/8 in 12 Point Bi-Hexagon, 56mm Overall Length
- SAM 3/4 in Drive 1-1/4 in 12 Point Bi-Hexagon, 56mm Overall Length
- SAM 3/4 in Drive 33 mm 12 Point Bi-Hexagon, 56mm Overall Length
- SAM 1/4 in Drive 30 mm 12 Point Bi-Hexagon, 56mm Overall Length
- SAM 3/4 in Drive 1-11/16 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 1-1/16 in 12 Point Bi-Hexagon, 54mm Overall Length
- SAM 3/4 in Drive 1-13/16 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 1-5/8 in 12 Point Bi-Hexagon, 65mm Overall Length












