SAM 3/4 in Drive 1-1/4 in 12 Point Bi-Hexagon, 56mm Overall Length
- RS Stock No.:
- 210-964
- Mfr. Part No.:
- C-1"1/4
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-964
- Mfr. Part No.:
- C-1"1/4
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 1-1/4 in | |
| Product Type | Socket | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Polished Chrome Plated | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 1711-1, DIN 3124, NF ISO 2725-1 | |
| Overall Length | 56mm | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 1-1/4 in | ||
Product Type Socket | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Polished Chrome Plated | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 1711-1, DIN 3124, NF ISO 2725-1 | ||
Overall Length 56mm | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
C-1"1/4
The SAM Outillage 3/4 inch short bi-hexagonal socket excels in heavy-duty mechanical applications with its robust construction and precision engineering. The innovative safety catch and pushbutton mechanism enhance ease of use and reliability. Its SAM Surface Drive profile ensures optimal torque delivery, while the polished chrome finish combines durability with a sleek appearance. Meeting NF ISO 1711-1 and DIN 3124 standards, this socket is a trusted choice for both automotive and industrial tasks.
Designed for heavy-duty mechanical tasks
Safety catch with spring stud ensures secure attachment
Unlocking pushbutton for easy and quick removal
Optimised SAM Surface Drive profile for effective torque
Bright polished chrome-plated finish for durability and style
- RS Stock No. 0210965
- Mfr. Part No. C-1"1/8
Each
$49.66
- RS Stock No. 0210971
- Mfr. Part No. C-1"5/16
Each
$53.49
- RS Stock No. 0210959
- Mfr. Part No. C-1"
Each
$46.75
- RS Stock No. 0209251
- Mfr. Part No. S-1"1/4
Each
$21.76
Related links
- SAM 3/4 in Drive 1-1/8 in 12 Point Bi-Hexagon, 56mm Overall Length
- SAM 3/4 in Drive 1-5/16 in 12 Point Bi-Hexagon, 56mm Overall Length
- SAM 3/4 in Drive 33 mm 12 Point Bi-Hexagon, 56mm Overall Length
- SAM 1/4 in Drive 30 mm 12 Point Bi-Hexagon, 56mm Overall Length
- SAM 3/4 in Drive 1-1/16 in 12 Point Bi-Hexagon, 54mm Overall Length
- SAM 3/4 in Drive 1.5 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 1-3/4 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 1 in 12 Point Bi-Hexagon, 54mm Overall Length












