Staubli, Black Crocodile Clip, Brass Contact, 32A Insulated
- RS Stock No.:
- 248-7869
- Distrelec Article No.:
- 140-21-821
- Mfr. Part No.:
- 66.9575-21
- Brand:
- Staubli
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$34.04
(exc. GST)
$37.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 302 unit(s) ready to ship
- Plus 1,186 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $34.04 | - |
| 15 - 49 | $33.29 | 2% |
| 50 - 99 | $32.32 | 5% |
| 100 + | $31.53 | 7% |
*price indicative
- RS Stock No.:
- 248-7869
- Distrelec Article No.:
- 140-21-821
- Mfr. Part No.:
- 66.9575-21
- Brand:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 39.5mm | |
| Contact Material | Brass | |
| Current | 32A | |
| Insulated | Yes | |
| Colour | Black | |
| Insulation Material | Thermoplastic Elastomer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Crocodile Clip | ||
Jaw Opening 39.5mm | ||
Contact Material Brass | ||
Current 32A | ||
Insulated Yes | ||
Colour Black | ||
Insulation Material Thermoplastic Elastomer | ||
Standards/Approvals No | ||
Multi Contact Dolphin Clip
The Multi Contact XDK series black dolphin clip is a multi-purpose clamp having all-round insulation with brass contact. The toothed jaws open to hold diameters up to 30mm and can grip fine wires.
Note:
422-5039 and 422-5045 are CAT II, 893-5774 and 893-5777 are CAT IV.
Features and Benefits
Current rating of 32A and voltage rating of 1000V
Jaw opening of 39.5mm
The standard type accepts 4mm shrouded plugs
The probe extension type will take both plugs and probes with 4mm plug tip
Applications
Automobiles
Electrical circuits
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
IEC/EN 61010
CAT III safety rated
