SAM 1/4 in Drive 1/4 in 6 Point Hex, 25mm Overall Length

Subtotal (1 unit)*

$10.74

(exc. GST)

$11.81

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location
Units
Per unit
1 +$10.74

*price indicative

RS Stock No.:
211-032
Mfr. Part No.:
R-1/4
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

1/4 in

Product Type

Socket

Drive Size

1/4in

Socket Type

6 Point

Number of Pieces

1

Insulated

No

VDE/1000V Approved

No

Finish

Chrome Plated, Polished

Non-Sparking

No

Overall Length

25mm

Standards/Approvals

NF ISO 2725-1, DIN 3124, NF ISO 1711-1

Material

Chrome Vanadium Steel

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
TW

R-1/4


The SAM Outillage 1/4 inch short hexagonal socket offers exceptional performance and reliability for both professional and DIY use. Made from forged chrome-vanadium steel, it combines durability with a polished chrome finish for added protection and a sleek appearance. Its SAM Surface Drive technology ensures a secure fit on 1/4 inch accessories, while the compact design enhances manoeuvrability and ease of use in tight spaces.

Forged chrome-vanadium steel construction for exceptional strength

Polished chrome finish for enhanced corrosion resistance

SAM Surface Drive technology for a secure and snug fit

Compact and lightweight design for easy handling and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy