Teng Tools 3/4 in Drive 50 mm Standard Hex, 72mm Overall Length

Subtotal (1 unit)*

$105.02

(exc. GST)

$115.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$105.02

*price indicative

RS Stock No.:
103-100
Mfr. Part No.:
M3405506-C
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Socket

Socket Size

50 mm

Drive Size

3/4in

Socket Type

Standard

Number of Pieces

1

Insulated

No

Finish

Satin

Standards/Approvals

ISO2725, DIN3120/3124

Overall Length

72mm

Material

Chrome Vanadium Steel

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
TW
The Teng Tools socket designed for use with fastenings with a TX hole and made from chrome vanadium with satin finish for a better grip when handling the socket and supplied with a metal socket clip for use with a socket rail.

S2 steel bits pressed in to the socket

Ball bearing recess on the female end to grip the ratchet

No batteries included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy