SAM 1/4 in Drive 30 mm 12 Point Bi-Hexagon, 56mm Overall Length

Subtotal (1 unit)*

$38.86

(exc. GST)

$42.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.86

*price indicative

RS Stock No.:
210-986
Mfr. Part No.:
C-30
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

30 mm

Product Type

Socket

Drive Size

1/4in

Socket Type

12 Point

Number of Pieces

1

Insulated

No

VDE/1000V Approved

No

Finish

Polished Chrome Plated

Non-Sparking

No

Overall Length

56mm

Standards/Approvals

NF ISO 2725-1, NF ISO 1711-1, DIN 3124

Material

Steel

Drive Type

Bi-Hexagon

RoHS Status: Exempt

COO (Country of Origin):
TW

C-30


The SAM Outillage 3/4 inch short bi-hexagonal socket is crafted from high-quality chrome-vanadium steel, providing exceptional durability for demanding tasks. Its innovative design ensures compatibility with various accessories and simplifies dismounting through an unlocking stick feature. Adhering to rigorous industry standards, this socket offers both precision and practicality. Its lightweight design reduces user fatigue, making it a valuable addition to any professional toolkit.

Forged from premium chrome-vanadium steel

Compatible with Camion 3/4 accessory range

Includes unlocking stick for easy dismounting

Meets NF ISO 1711-1 and DIN 3124 standards

12-flat socket design for superior grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy