Staubli, Red Crocodile Clip, Brass Contact, 32A Insulated

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$33.27

(exc. GST)

$36.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 68 unit(s) shipping from 09 November 2026
  • Plus 939 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$33.27-
15 - 49$32.362%
50 - 99$31.026%
100 +$30.169%

*price indicative

RS Stock No.:
248-7847
Distrelec Article No.:
140-21-819
Mfr. Part No.:
66.9575-22
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Product Type

Crocodile Clip

Jaw Opening

39.5mm

Current

32A

Contact Material

Brass

Insulated

Yes

Colour

Red

Insulation Material

Thermoplastic Elastomer

Standards/Approvals

No

COO (Country of Origin):
DE

Multi Contact Dolphin Clip


The Multi Contact XDK series red dolphin clip is a multi-purpose clamp having all-round insulation with brass contact. The toothed jaws open to hold diameters up to 30mm and can grip fine wires.

Note:

422-5039 and 422-5045 are CAT II, 893-5774 and 893-5777 are CAT IV.

Features and Benefits


Current rating of 32A and voltage rating of 1000V

Jaw opening of 39.5mm

The standard type accepts 4mm shrouded plugs

The probe extension type will take both plugs and probes with 4mm plug tip

Applications


Automobiles

Electrical circuits

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

IEC/EN 61010

CAT III safety rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy