SAM 3/4 in Drive 1-1/16 in 12 Point Bi-Hexagon, 54mm Overall Length
- RS Stock No.:
- 210-961
- Mfr. Part No.:
- C-1"1/16
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-961
- Mfr. Part No.:
- C-1"1/16
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 1-1/16 in | |
| Product Type | Socket | |
| Drive Size | 3/4in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Polished Chrome Plated | |
| Non-Sparking | No | |
| Standards/Approvals | DIN 3124, NF ISO 1711-1, NF ISO 2725-1 | |
| Overall Length | 54mm | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 1-1/16 in | ||
Product Type Socket | ||
Drive Size 3/4in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Polished Chrome Plated | ||
Non-Sparking No | ||
Standards/Approvals DIN 3124, NF ISO 1711-1, NF ISO 2725-1 | ||
Overall Length 54mm | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
C-1"1/16
The SAM Outillage 3/4 inch short bi-hexagonal socket is engineered to excel in demanding mechanical tasks, combining robust design with precision. Its SAM Surface Drive profile ensures a superior grip while the spring stud secures the socket firmly. The unlocking pushbutton facilitates easy removal, and the polished chrome finish adds durability and aesthetic appeal. Tailored for professionals and DIY enthusiasts, it meets stringent international standards for quality and performance.
Designed for heavy-duty mechanical tasks
Incorporates SAM Surface Drive profile for optimal grip
Features a spring stud for secure socket attachment
Includes a convenient unlocking pushbutton for easy removal
Polished chrome finish ensures durability and a sleek look
Related links
- SAM 3/4 in Drive 1 in 12 Point Bi-Hexagon, 54mm Overall Length
- SAM 3/4 in Drive 26 mm 12 Point Bi-Hexagon, 54mm Overall Length
- SAM 1/4 in Drive 27 mm 12 Point Bi-Hexagon, 54mm Overall Length
- SAM 1-1/16 in Drive 1/2 in 12 Point Bi-Hexagon, 45mm Overall Length
- SAM 3/4 in Drive 1-5/16 in 12 Point Bi-Hexagon, 56mm Overall Length
- SAM 3/4 in Drive 1-11/16 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 1-13/16 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 15/16 in 12 Point Bi-Hexagon, 52mm Overall Length
