SAM 3/4 in Drive 33 mm 12 Point Bi-Hexagon, 56mm Overall Length
- RS Stock No.:
- 221-5751
- Mfr. Part No.:
- C-33
- Brand:
- SAM
Subtotal (1 unit)*
$36.99
(exc. GST)
$40.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.99 |
*price indicative
- RS Stock No.:
- 221-5751
- Mfr. Part No.:
- C-33
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 33 mm | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Standards/Approvals | No | |
| Overall Length | 56mm | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 33 mm | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Standards/Approvals No | ||
Overall Length 56mm | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM OUTILLAGE Socket specially adapted for heavy mechanics. It comes with safety lock with spring-loaded pin for perfect retention of the socket.
Easy disassembly with release button
Bright polished chrome finish
Related links
- SAM 3/4 in Drive 1-5/16 in 12 Point Bi-Hexagon, 56mm Overall Length
- SAM 3/4 in Drive 1-1/8 in 12 Point Bi-Hexagon, 56mm Overall Length
- SAM 3/4 in Drive 1-1/4 in 12 Point Bi-Hexagon, 56mm Overall Length
- SAM 1/4 in Drive 30 mm 12 Point Bi-Hexagon, 56mm Overall Length
- SAM 3/4 in Drive 33 mm 6 Point Hex, 56mm Overall Length
- SAM 33 mm Drive 1/2 in 12 Point Bi-Hexagon, 47mm Overall Length
- Teng Tools 1/2 in Drive 33 mm 6 Point Bi-Hexagon, 45.5mm Overall Length
- SAM 3/4 in Drive 40 mm 12 Point Bi-Hexagon, 30mm Overall Length
