SAM 3/4 in Drive 1-3/4 in 12 Point Bi-Hexagon, 65mm Overall Length
- RS Stock No.:
- 210-969
- Mfr. Part No.:
- C-1"3/4
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-969
- Mfr. Part No.:
- C-1"3/4
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 1-3/4 in | |
| Product Type | Socket | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Polished Chrome Plated | |
| Non-Sparking | No | |
| Overall Length | 65mm | |
| Standards/Approvals | DIN 3124, NF ISO 1711-1, NF ISO 2725-1 | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 1-3/4 in | ||
Product Type Socket | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Polished Chrome Plated | ||
Non-Sparking No | ||
Overall Length 65mm | ||
Standards/Approvals DIN 3124, NF ISO 1711-1, NF ISO 2725-1 | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
C-1"3/4
The SAM Outillage short bi-hexagonal socket is crafted for demanding mechanical work, combining durability with a sleek appearance. Its practical safety catch and spring stud system ensure a secure fit, while the unlocking pushbutton facilitates quick and effortless changes. The SAM Surface Drive profile provides enhanced torque and reduces slippage, making it a reliable tool for professionals and DIY enthusiasts. With its polished chrome finish, this socket is built to last and maintain peak performance.
Designed for heavy-duty mechanical tasks with durable construction
Spring stud system ensures a secure fit during operation
Unlocking pushbutton allows for easy and efficient socket removal
Bright polished chrome finish resists wear and maintains appearance
SAM Surface Drive profile enhances grip and minimizes slippage
Related links
- SAM 3/4 in Drive 1-3/8 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 1-5/8 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 1-11/16 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 1-13/16 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 1-7/8 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 1.5 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 36 mm 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 1/4 in Drive 41 mm 12 Point Bi-Hexagon, 65mm Overall Length
