SAM 3/4 in Drive 1 in 12 Point Bi-Hexagon, 54mm Overall Length
- RS Stock No.:
- 210-959
- Mfr. Part No.:
- C-1"
- Brand:
- SAM
Subtotal (1 unit)*
$46.75
(exc. GST)
$51.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $46.75 |
*price indicative
- RS Stock No.:
- 210-959
- Mfr. Part No.:
- C-1"
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 1 in | |
| Product Type | Socket | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Polished Chrome Plated | |
| Non-Sparking | No | |
| Overall Length | 54mm | |
| Standards/Approvals | NF ISO 2725-1, NF ISO 1711-1, DIN 3124 | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 1 in | ||
Product Type Socket | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Polished Chrome Plated | ||
Non-Sparking No | ||
Overall Length 54mm | ||
Standards/Approvals NF ISO 2725-1, NF ISO 1711-1, DIN 3124 | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
C-1"
The SAM Outillage 3/4 inch short bi-hexagonal socket is crafted for high-performance and reliability in demanding mechanical tasks. Its innovative safety catch with a spring stud ensures secure use and easy removal, while the SAM Surface Drive profile delivers superior grip and torque. Constructed from durable materials and finished with a polished chrome plate, this socket combines durability with a sleek look. Designed to meet rigorous standards, it is a crucial addition to any professional toolkit.
Engineered for high-performance in heavy-duty applications
Features a safety catch with a spring stud for secure placement
Utilizes SAM Surface Drive profile for enhanced grip and torque
Constructed from durable materials for long-lasting use
Bright polished chrome-plate finish for added durability and sleek appearance
Related links
- SAM 3/4 in Drive 1-1/16 in 12 Point Bi-Hexagon, 54mm Overall Length
- SAM 3/4 in Drive 26 mm 12 Point Bi-Hexagon, 54mm Overall Length
- SAM 1/4 in Drive 27 mm 12 Point Bi-Hexagon, 54mm Overall Length
- SAM 3/4 in Drive 1-3/4 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 1-7/8 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 1-5/8 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 1-5/16 in 12 Point Bi-Hexagon, 56mm Overall Length
- SAM 3/4 in Drive 1-11/16 in 12 Point Bi-Hexagon, 65mm Overall Length
