SAM 1/2 in Drive 29 mm 12 Point Bi-Hexagon, 82mm Overall Length
- RS Stock No.:
- 208-551
- Mfr. Part No.:
- SL-29
- Brand:
- SAM
Subtotal (1 unit)*
$50.77
(exc. GST)
$55.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.77 |
*price indicative
- RS Stock No.:
- 208-551
- Mfr. Part No.:
- SL-29
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Deep Socket | |
| Socket Size | 29 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Polished, Chrome Plated | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 2725-1, NF ISO 1711-1, NF ISO 1174-1, DIN 3120 | |
| Overall Length | 82mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Deep Socket | ||
Socket Size 29 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Polished, Chrome Plated | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 2725-1, NF ISO 1711-1, NF ISO 1174-1, DIN 3120 | ||
Overall Length 82mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SL-29
The SAM Outillage 1/2 inch long bi-hexagonal socket is designed for precision and durability, essential for both professionals and DIY enthusiasts. Made from forged chrome-vanadium steel, this socket ensures robust performance and longevity. It features a ball-retention mechanism for a secure fit on 1/2 inch accessories and a polished chrome-plate finish for corrosion resistance. The SAM Surface Drive profile enhances grip and allows for effective torque application.
Forged chrome-vanadium steel construction for maximum strength
Ball-retention mechanism keeps the socket firmly attached
Polished chrome finish provides excellent corrosion resistance
SAM Surface Drive profile improves fastener grip and reduces slipping
- RS Stock No. 0210984
- Mfr. Part No. C-29
Each
$37.55
- RS Stock No. 2830396
- Mfr. Part No. S-29
Each
$16.13
- RS Stock No. 2709796
- Mfr. Part No. SL-1/2
Each
$44.44
- RS Stock No. 2830436
- Mfr. Part No. SL-11
Each
$30.91
Related links
- SAM 1/2 in Drive 3/4 in 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 11 mm 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 15/16 in 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 1 in 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 13/16 in 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 1-1/8 in 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 1-1/4 in 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 29 mm 12 Point Bi-Hexagon, 45mm Overall Length












