SAM 1/2 in Drive 11 mm 12 Point Bi-Hexagon, 82mm Overall Length
- RS Stock No.:
- 283-0436
- Mfr. Part No.:
- SL-11
- Brand:
- SAM
Subtotal (1 unit)*
$30.91
(exc. GST)
$34.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.91 |
*price indicative
- RS Stock No.:
- 283-0436
- Mfr. Part No.:
- SL-11
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 11 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Polished Chrome | |
| Non-Sparking | No | |
| Overall Length | 82mm | |
| Standards/Approvals | DIN 3120, NF ISO 1174-1, NF ISO 1711-1, NF ISO 2725-1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 11 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Polished Chrome | ||
Non-Sparking No | ||
Overall Length 82mm | ||
Standards/Approvals DIN 3120, NF ISO 1174-1, NF ISO 1711-1, NF ISO 2725-1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Socket is a long bi hexagonal socket in mm. This socket is made from forged chrome vanadium steel.
Bright polished chrome plate finish
SAM Surface Drive profile
Compliance to DIN 3120
Related links
- SAM 1/2 in Drive 29 mm 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 13/16 in 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 3/4 in 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 15/16 in 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 1 in 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 1-1/8 in 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 1-1/4 in 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 11 mm 6 Point Bi-Hexagon, 82mm Overall Length
