SAM 1/2 in Drive 3/4 in 12 Point Bi-Hexagon, 82mm Overall Length
- RS Stock No.:
- 208-545
- Mfr. Part No.:
- SL-3/4
- Brand:
- SAM
Subtotal (1 unit)*
$46.93
(exc. GST)
$51.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.93 |
*price indicative
- RS Stock No.:
- 208-545
- Mfr. Part No.:
- SL-3/4
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 3/4 in | |
| Product Type | Deep Socket | |
| Drive Size | 1/2in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Chrome Plated, Polished | |
| Non-Sparking | No | |
| Overall Length | 82mm | |
| Standards/Approvals | DIN 3120, NF ISO 2725-1, NF ISO 1174-1, NF ISO 1711-1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 3/4 in | ||
Product Type Deep Socket | ||
Drive Size 1/2in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Chrome Plated, Polished | ||
Non-Sparking No | ||
Overall Length 82mm | ||
Standards/Approvals DIN 3120, NF ISO 2725-1, NF ISO 1174-1, NF ISO 1711-1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SL-3/4
The SAM Outillage 1/2 inch long bi-hexagonal socket combines precision and durability in a professional-grade tool. Crafted from forged chrome-vanadium steel, it offers outstanding strength and longevity. The socket features a ball-retention design for a secure fit and a polished chrome-plate finish for enhanced corrosion resistance. Meeting stringent standards such as NF ISO and DIN, this tool ensures reliable performance for both professional mechanics and DIY enthusiasts.
Forged chrome-vanadium steel for exceptional durability
Ball-retention design securely attaches to 1/2 inch accessories
Polished chrome finish resists corrosion and maintains appearance
Compatible with various 1/2 inch accessories for versatile applications
Meets international standards for reliable performance
Related links
- SAM 1/2 in Drive 1-1/4 in 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 11 mm 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 29 mm 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 15/16 in 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 1 in 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 13/16 in 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 1-1/8 in 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 11 mm 6 Point Bi-Hexagon, 82mm Overall Length
