SAM 1/2 in Drive 1-1/4 in 12 Point Bi-Hexagon, 82mm Overall Length
- RS Stock No.:
- 208-543
- Mfr. Part No.:
- SL-1"1/4
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-543
- Mfr. Part No.:
- SL-1"1/4
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 1-1/4 in | |
| Product Type | Deep Socket | |
| Drive Size | 1/2in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Polished, Chrome Plated | |
| Non-Sparking | No | |
| Standards/Approvals | DIN 3120, NF ISO 1174-1, NF ISO 1711-1, NF ISO 2725-1 | |
| Overall Length | 82mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 1-1/4 in | ||
Product Type Deep Socket | ||
Drive Size 1/2in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Polished, Chrome Plated | ||
Non-Sparking No | ||
Standards/Approvals DIN 3120, NF ISO 1174-1, NF ISO 1711-1, NF ISO 2725-1 | ||
Overall Length 82mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SL-1"1/4
The SAM Outillage 1/2 inch long bi-hexagonal socket is crafted for exceptional performance, designed to meet the needs of both professionals and DIY enthusiasts. Constructed from forged chrome-vanadium steel, it combines durability with a polished chrome-plate finish that resists wear and corrosion. The sockets SAM Surface Drive profile ensures a secure grip, enhancing torque application without risk of stripping. Perfect for a variety of tasks, this tool stands out for its blend of functionality, reliability, and adherence to industry standards, making it an indispensable part of any toolkit.
Forged chrome-vanadium steel for enhanced durability and performance
Polished chrome-plate finish offers superior corrosion resistance
SAM Surface Drive profile ensures a secure fit and optimizes torque
Designed to meet industry standards for quality and safety
Related links
- SAM 1/2 in Drive 1-1/8 in 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 1 in 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 3/4 in 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 13/16 in 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 15/16 in 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 11 mm 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 29 mm 12 Point Bi-Hexagon, 82mm Overall Length
- SAM 1/2 in Drive 20 mm 6 Point Bi-Hexagon, 82mm Overall Length
