Blundstone 310 Black Steel Toe Capped Unisex Safety Boots 12, EU 47 Standard AS/NZS 2210.3.2009, Standard ASTM F 2413-17
- RS Stock No.:
- 204-7142
- Mfr. Part No.:
- 310120
- Brand:
- Blundstone
Subtotal (1 pair)*
$105.95
(exc. GST)
$116.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $105.95 |
*price indicative
- RS Stock No.:
- 204-7142
- Mfr. Part No.:
- 310120
- Brand:
- Blundstone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Product Type | Safety Boots | |
| Series | 310 | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Resistance Features | Heat Resistant | |
| Size US | 13 | |
| Additional Safety Features | Electrical Hazard Resistance | |
| Standards/Approvals | Standard AS/NZS 2210.3.2009, Standard ASTM F 2413-17 | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Product Type Safety Boots | ||
Series 310 | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Closure Type Lace Up | ||
Colour Black | ||
Safety Toe Type Steel | ||
Resistance Features Heat Resistant | ||
Size US 13 | ||
Additional Safety Features Electrical Hazard Resistance | ||
Standards/Approvals Standard AS/NZS 2210.3.2009, Standard ASTM F 2413-17 | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Blundstone #780 is a corporate safety shoe that's at home in the office and on work sites. Fully lined and lightweight with a sleek design, theyre perfect for whatever your day brings.Please refer to the size guide document before selecting your size.
Black premium leather upper
XRD® Technology in the heel strike zone of the midsole for supreme impact absorption
PU footbed is also anti-bacterial, breathable and washable
TPU outsole that is oil, acid and organic fat resistant
Outsole is also heat resistant to 140°C
Related links
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boots 10 Standard ASTM F 2413-17
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boots 3 Standard AS/NZS 2210.3.2009-
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boots 13 ASTM F 2413-17
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boots 11, EU 46 Standard ASTM F 2413-17 including electrical shock
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boots 7.5, EU 41 Standard ASTM F 2413-17 including electrical shock
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boots 9, EU 43 Standard ASTM F 2413-17 including electrical shock
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boots 10.5, EU 45 Standard ASTM F 2413-17 including electrical shock
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boots 5, EU 38 Standard ASTM F 2413-17 including electrical shock
