SAM 1/2 in Drive 15/16 in 12 Point Bi-Hexagon, 82mm Overall Length

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
208-549
Mfr. Part No.:
SL-15/16
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Deep Socket

Socket Size

15/16 in

Drive Size

1/2in

Socket Type

12 Point

Number of Pieces

1

Insulated

No

VDE/1000V Approved

No

Finish

Chrome Plated, Polished

Non-Sparking

No

Overall Length

82mm

Standards/Approvals

DIN 3120, NF ISO 1174-1, NF ISO 1711-1, NF ISO 2725-1

Material

Chrome Vanadium Steel

Drive Type

Bi-Hexagon

RoHS Status: Exempt

COO (Country of Origin):
TW

SL-15/16


The SAM Outillage 1/2 inch long bi-hexagonal socket is crafted for precision and durability, perfect for mechanics and DIY enthusiasts. Made from forged chrome-vanadium steel, it delivers outstanding performance and longevity. The socket features a polished chrome-plate finish for enhanced corrosion resistance and a ball-retention design for secure accessory fit. Designed with the SAM Surface Drive profile, it ensures efficient torque delivery and minimizes fastener rounding.

Forged chrome-vanadium steel construction for superior strength

Ball-retention feature provides a secure connection with 1/2 inch accessories

SAM Surface Drive profile enhances grip and minimizes fastener damage

Polished chrome-plate finish offers excellent corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy