HAZET 15-Piece 1/2 in Square Socket Set
- RS Stock No.:
- 645-050
- Mfr. Part No.:
- 163-482/15
- Brand:
- HAZET
Subtotal (1 unit)*
$601.08
(exc. GST)
$661.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $601.08 |
*price indicative
- RS Stock No.:
- 645-050
- Mfr. Part No.:
- 163-482/15
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 15 | |
| Socket Type | Square | |
| Overall Length | 342mm | |
| Drive Type | Square | |
| Set Contents | M5 To M12 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 15 | ||
Socket Type Square | ||
Overall Length 342mm | ||
Drive Type Square | ||
Set Contents M5 To M12 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Screwdriver socket set is designed for optimal organisation of your tools, ensuring they are easily accessible and well-protected. Crafted with precision in Germany, this system accommodates a variety of tools, making it a versatile addition to any workshop or tool trolley. Its Ideal dimensions of 342 mm x 172 mm allow for efficient storage without sacrificing quality. It features precisely milled recesses, holding tools securely in place, while the high-quality polyethylene foam withstands oil and chemicals, ensuring durability and longevity. Specifically engineered to enhance productivity, this system allows for quick tool retrieval and great organisation, making any workspace more efficient.
Recessed grips allow for Rapid tool removal
Two-coloured soft foam insert aids in quick completeness checks
Precisely milled recesses prevent tools from wobbling and ensure an optimum fit
Durable PE foam offers effective protection against dirt and impact
Easy to clean; simply brush under running water and dry
Designed for tool trolleys or work benches with unlimited combination options
Number of tools: accommodates 15 pieces for diverse applications
High-quality materials ensure longevity and resistance to chemicals
Enhances efficiency by making tools easier to find and access
Related links
- HAZET 15-Piece 1/2 in Square Socket Set
- HAZET 15-Piece Wrench Set Chrome Vanadium Steel
- HAZET 35-Piece 1/2 in Square Socket Set
- HAZET 14-Piece 3/8 in Square Socket Set
- HAZET 33-Piece 3/8 in Square Socket Set
- Gedore 15-Piece 1/2 in Square Socket Set
- HAZET 259 Piece Tool Kit Socket Set with Box
- SAM 15-Piece 1/2 and 3/8 in Standard Socket Set












