STAHLWILLE 31-Piece 1/2 in Bi-Hexagonal Socket Set
- RS Stock No.:
- 268-4317
- Mfr. Part No.:
- 96031440
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$1,515.33
(exc. GST)
$1,666.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,515.33 |
*price indicative
- RS Stock No.:
- 268-4317
- Mfr. Part No.:
- 96031440
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 31 | |
| Socket Type | Bi-Hexagonal | |
| VDE/1000V Approved | No | |
| Overall Length | 458mm | |
| Socket Size | 1/2 in | |
| Material | ABS Plastic | |
| Drive Type | Square | |
| Set Contents | 17 x Sockets with Bi-Hexagon, 8 x Inhex Sockets, 1 x Universal Joint, 1 x Ratchet, 1 x T-Handle, 3 x Extensions | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 31 | ||
Socket Type Bi-Hexagonal | ||
VDE/1000V Approved No | ||
Overall Length 458mm | ||
Socket Size 1/2 in | ||
Material ABS Plastic | ||
Drive Type Square | ||
Set Contents 17 x Sockets with Bi-Hexagon, 8 x Inhex Sockets, 1 x Universal Joint, 1 x Ratchet, 1 x T-Handle, 3 x Extensions | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket Set, 1/2inches Drive size, 31 Pieces - 96031440
This socket set is a comprehensive 31-piece 1/2in drive kit designed for professional workshops and industrial maintenance. It provides a selection of bi-hexagonal sockets, inhex (Allen) sockets and a range of drive accessories housed in an ABS plastic case for organised storage and transport. The assortment supports common fastening tasks across electrical, electronics, automation and mechanical contexts.
Features and Benefits:
• 31-piece kit delivers a broad range of fastener engagement options
• 1/2in square drive ensures compatibility with standard tools
• Bi-hexagonal sockets enable improved grip on hex fasteners
• Inhex sockets permit access to internal hex fittings
• Includes ratchet and extensions for reach and leverage
• ABS plastic case offers impact resistance and orderly storage
• 1/2in square drive ensures compatibility with standard tools
• Bi-hexagonal sockets enable improved grip on hex fasteners
• Inhex sockets permit access to internal hex fittings
• Includes ratchet and extensions for reach and leverage
• ABS plastic case offers impact resistance and orderly storage
Applications
• Suitable for maintenance of automation hardware and drives
• Ideal for assembly and repair of electrical enclosures
• Used for servicing mechanical equipment and machinery
• Can be used for adjustment of electronics racks and panels
• Used for on-site vehicle and plant maintenance tasks
• Ideal for assembly and repair of electrical enclosures
• Used for servicing mechanical equipment and machinery
• Can be used for adjustment of electronics racks and panels
• Used for on-site vehicle and plant maintenance tasks
Which drive accessories are included for extending reach?
The set contains three separate extension bars Plus a universal joint to access recessed or angled fasteners.
What drive mechanism is provided for Rapid fastening?
A ratchet with a 1/2in square Interface is supplied to speed removal and tightening operations.
How are internal hex fasteners handled within the kit?
Dedicated inhex sockets cover internal hex heads compatible with the 1/2in drive for secure engagement.
What socket geometry is used to reduce rounding of bolt heads?
The sockets employ a bi-hexagonal profile to improve surface contact on hexagonal fasteners and distribute torque.
- RS Stock No. 2684316
- Mfr. Part No. 96031439
Each
$1,541.16
- RS Stock No. 7370612
- Mfr. Part No. 96031407
Each
$1,173.88
- RS Stock No. 2684314
- Mfr. Part No. 96030107
Each
$2,022.58
- RS Stock No. 2684315
- Mfr. Part No. 96031409
Each
$1,389.75
Related links
- STAHLWILLE 28-Piece 1/2 in Bi-Hexagonal Socket Set
- STAHLWILLE 45-Piece 1/2 in Bi-Hexagonal, Quick Release Socket Set
- Teng Tools 21-Piece 1/2 in Bi-Hexagonal Socket Set
- SAM 27-Piece 1/2 in Bi-Hexagonal Socket Set
- Facom 7-Piece 1/2 in Bi-Hexagonal Socket Set
- Teng Tools 12-Piece 1/2 in Bi-Hexagonal Socket Set
- GearWrench 10-Piece 1/2 in Bi-Hexagonal Socket Set
- Teng Tools 8-Piece 1/2 in Bi-Hexagonal Socket Set












