SAM 15-Piece 1/2;3/8 in Standard Socket Set
- RS Stock No.:
- 209-359
- Mfr. Part No.:
- JSL-J15M
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-359
- Mfr. Part No.:
- JSL-J15M
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Set | |
| Drive Size | 1/2;3/8in | |
| Number of Pieces | 15 | |
| Socket Type | Standard | |
| Material | ABS | |
| Standards/Approvals | ISO 9001 | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Set | ||
Drive Size 1/2;3/8in | ||
Number of Pieces 15 | ||
Socket Type Standard | ||
Material ABS | ||
Standards/Approvals ISO 9001 | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
JSL-J15M
The SAM Outillage exceptional tool set showcases a carefully curated selection of 10 long sockets designed in both 1/2 inch and 3/8 inch sizes, expertly crafted for precision and comfort. The hinged flare nut wrench, included in a robust foam module, ensures that you have everything at your fingertips while working. The modular design not only keeps your tools organised but also facilitates quick access, making your projects more efficient. Each piece is constructed with high quality materials, reflecting the brand's commitment to durability. When you choose this set, you are opting for a blend of practicality and reliability, perfect for both professionals and DIY enthusiasts alike. The comprehensive 15 tool offering allows you to tackle a variety of tasks with ease and confidence, ensuring youre always equipped for the job.
Organised in a foam module for efficient storage and quick access
Includes a diverse selection of socket sizes suitable for various applications
Designed for both professional tradespeople and home enthusiasts
Related links
- SAM 15-Piece Metric 1/2 in Standard Socket Set with Ratchet, 12 point
- SAM 17-Piece 1/3 And 3/4 in Standard Socket Set
- SAM 15-Piece 3/4 in Hexagon Socket Set
- SAM 10-Piece 3/8 in Standard Socket Set
- SAM 19-Piece 3/8 in Standard Socket Set
- SAM 21-Piece 3/8 in Standard Socket Set
- RS PRO 45-Piece 1/2 in, 3/8 in Standard Socket Set
- SAM 39-Piece 1/4 in Standard Socket Set
