HAZET 35-Piece 1/2 in Square Socket Set
- RS Stock No.:
- 645-058
- Mfr. Part No.:
- 163-407/35
- Brand:
- HAZET
Subtotal (1 unit)*
$1,342.62
(exc. GST)
$1,476.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,342.62 |
*price indicative
- RS Stock No.:
- 645-058
- Mfr. Part No.:
- 163-407/35
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 35 | |
| Socket Type | Square | |
| Overall Length | 342mm | |
| Drive Type | Square | |
| Set Contents | T20 To T60 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 35 | ||
Socket Type Square | ||
Overall Length 342mm | ||
Drive Type Square | ||
Set Contents T20 To T60 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Screwdriver socket set offers an innovative solution for tool storage and organisation. Designed to maximise efficiency and minimise clutter, this system features a two-component soft foam insert that securely holds tools while keeping them easily accessible. The insert is compatible with the HAZET assistant, making it an excellent addition to your workspace. With dimensions of 344 mm x 342 mm and a capacity for 35 tools, it is Ideal for both tool trolleys and workbenches. Crafted in Germany, this product not only helps keep your tools in pristine condition but also enhances safety by clearly indicating any missing tools through its two-colour design.
Safety and organisation are prioritised, ensuring tools are easily accessible
The precisely milled recesses prevent tools from wobbling out of place
Compatible with the hazet assistant for versatile use
Constructed from high-quality, Durable PE foam resistant to oil and chemicals
Easy to maintain; simply brush under running water and dry
Effective protection against dirt and impact, preserving tool condition
Quick completeness check visually highlights missing tools
Recessed grips facilitate Rapid tool removal, saving time during use
Unlimited combination options for personalised tool storage
Perfect for both professional settings and personal workshops
Related links
- HAZET 15-Piece 1/2 in Square Socket Set
- HAZET 14-Piece 3/8 in Square Socket Set
- HAZET 33-Piece 3/8 in Square Socket Set
- HAZET 59-Piece 1/4 in Hexagon, Square Socket Set
- HAZET 25-Piece 1/2 in Square Socket Set
- HAZET 33-Piece 1/4 in Square Socket Set
- HAZET 10-Piece 1/2 in Square Socket Set
- HAZET 9-Piece 1/2 in Square Socket Set
