HAZET 15-Piece Wrench Set, 6 → 22 mm, Chrome Vanadium Steel
- RS Stock No.:
- 645-034
- Mfr. Part No.:
- 163-428/15
- Brand:
- HAZET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 645-034
- Mfr. Part No.:
- 163-428/15
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Wrench Set | |
| Set Type | Combination Wrench Set | |
| Sizes in Set | 6 → 22 mm | |
| Number of Pieces | 15 | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Wrench Set | ||
Set Type Combination Wrench Set | ||
Sizes in Set 6 → 22 mm | ||
Number of Pieces 15 | ||
Material Chrome Vanadium Steel | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Ratcheting combination wrench set offers a practical solution for the effective organisation of your tools in both workbench or tool trolley settings. Designed with a focus on safety and accessibility, it features precisely milled recesses that securely hold each tool in place, preventing unwanted movement. The system not only keeps tools in immaculate condition but also allows for a quick and reliable completeness check, thanks to its distinct two-coloured soft foam insert that highlights any missing items. Constructed from high-quality, Durable polyethylene foam, it resists oil and chemicals, ensuring longevity and easy maintenance. This comprehensive solution is Ideal for both professional and home environments where efficient tool management is vital.
Safety and organisation system enhances your workspace clarity
Features milled recesses to ensure tools remain securely in place
Two-coloured foam insert allows for easy visibility of missing tools
Unlimited combination options to customise your tool storage
Recessed grips facilitate Rapid tool removal for efficiency
Effective protection against dirt and impact keeps tools in prime condition
Perfect for use with a tool trolley or workbench
Allows for 15 tools, making it Ideal for diverse tool collections
Related links
- HAZET 12-Piece Wrench Set Chrome Vanadium Steel
- HAZET 16-Piece Wrench Set Chrome Vanadium Steel
- HAZET 19-Piece Wrench Set Chrome Vanadium Steel
- HAZET 16-Piece Wrench Set Chrome Vanadium Steel
- HAZET 18-Piece Wrench Set Chrome Vanadium Steel
- HAZET 18-Piece Wrench Set Chrome Vanadium Steel
- HAZET 17-Piece Wrench Set Chrome Vanadium Steel
- HAZET 12-Piece Wrench Set Chrome Vanadium Steel
