HAZET 259 Piece Tool Kit Socket Set with Box

Subtotal (1 unit)*

$4,662.92

(exc. GST)

$5,129.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,662.92

*price indicative

RS Stock No.:
644-982
Mfr. Part No.:
163-606/259
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Socket Set

Set Type

Tool Kit

Kit Contents

T15  to  T60

Number of Pieces

259

Storage Type

Box

Non Compliant

COO (Country of Origin):
DE
The HAZET Socket Set is an innovative organisational solution designed to enhance tool management in professional workspaces. This system accommodates various tools within its precisely milled recesses, ensuring that each tool is securely held in place while allowing for quick and easy access. Engineered for use with HAZET tool drawers of specific dimensions, it provides a structured method for storing up to 259 tools effectively. The high-quality polyethylene foam material guarantees durability and protection against dirt and impact, making it a valuable addition to any workbench or tool trolley. This system also promotes a meticulous Overview of tool availability, enabling Rapid identification of missing items for efficient workflow.

Designed to hold 259 tools securely in place, preventing wobbling

Constructed from high-quality, Durable PE foam resistant to chemicals and oils

Facilitates quick tool identification, saving time during tasks

Soft foam insert highlights missing tools for easy completeness checks

Optimised for tool drawers with specified dimensions, ensuring an EXACT fit

The recessed grips provide Rapid tool removal for increased efficiency

Effective dirt and impact protection enhance tool longevity

Unlimited combination options enable customised tool storage solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy