STAHLWILLE 45-Piece 1/2 in Bi-Hexagonal, Quick Release Socket Set

Subtotal (1 unit)*

$1,921.45

(exc. GST)

$2,113.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,921.45

*price indicative

RS Stock No.:
268-4314
Mfr. Part No.:
96030107
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Socket Set

Drive Size

1/2in

Number of Pieces

45

Socket Type

Bi-Hexagonal, Quick Release

VDE/1000V Approved

No

Overall Length

540mm

Material

Steel

Set Contents

3 Extensions, 1 T-handle, 39 Sockets, 1 Ratchet, 1 Universal Joint

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille Socket Set, 1/2in Drive Size, 45 Pieces - 96030107


This 45-piece socket set is a comprehensive toolset for automotive and mechanical work. Featuring bi-hexagonal sockets with a quick-release mechanism, it includes extensions, a ratchet, and a universal joint. Made from sheet steel, the set is designed for long-lasting performance.

Features & Benefits


• 45-piece set with 39 sockets and essential accessories
• Bi-hexagonal sockets for improved grip and reliability
• Quick-release mechanism for easy socket changes
• Ideal for a range of automotive and mechanical applications

**Applications**


• Suitable for automotive repairs and engine maintenance
• Ideal for mechanical assembly and disassembly tasks
• Used in workshops and service centres for general repairs
• Can be employed for tasks requiring various socket sizes

What is included in the set?


The set includes 45 pieces, including 39 sockets, 3 extensions, 1 T-handle, 1 ratchet, and 1 universal joint.

Is this socket set suitable for heavy-duty tasks?


Yes, the set is designed for mechanical and automotive applications, offering versatility and reliability in heavy-duty tasks.

How do the quick-release sockets work?


The quick-release mechanism allows for fast and easy socket changes, increasing efficiency during use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy