HAZET 14-Piece 3/8 in Square Socket Set

Subtotal (1 unit)*

$537.99

(exc. GST)

$591.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$537.99

*price indicative

RS Stock No.:
644-867
Mfr. Part No.:
163-259/14
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Socket Set

Drive Size

3/8in

Number of Pieces

14

Socket Type

Square

Overall Length

342mm

Drive Type

Square

Set Contents

9 To 22

Non Compliant

COO (Country of Origin):
DE
The HAZET Socket Set is designed to enhance tool organisation and accessibility in professional and workshop environments. Crafted with high-quality, Durable PE foam, this system provides a perfect fit for maintaining the integrity and condition of your tools. Measuring 342 mm x 172 mm, it efficiently utilises space while allowing for easy identification and retrieval of tools. With the Ability to accommodate 14 pieces, the Safety-Insert-System assists in keeping your workspace tidy and efficient, making it an essential addition for both tool trolleys and workbenches. Its intelligent design not only protects against dirt and impact but also promotes swift checking of tool completeness through clearly marked recesses.

Constructed from high-quality PE foam, ensuring durability and a chemical-resistant surface

Optimally designed recesses securely hold each tool in place, preventing them from falling out

Two-coloured soft foam insert allows for quick and reliable completeness checks

Recessed grips enable Rapid tool removal, enhancing efficiency during use

Effective protection against dirt and impact keeps tools in pristine condition

Easy to clean; simply brush under running water and dry for maintenance

Unlimited combination options ensure adaptability for various tool configurations

Sleek dimensions of 342 mm x 172 mm maximise workspace efficiency

Perfect for storage in tool trolleys or on workbenches, promoting streamlined organisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy